reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OP 177 GS :: Op-amp, SO-8

Item-No.: OP 177 GS
€1,60
Category of goods: 1 = discountable

OP 177 GS

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Design
    • Maximum-precision
    • Housing
    • SO-8
    • Temperature range
    • -40 … 85
  • Electrical values
    • Supply voltage
    • ±22 VDC
    • Input voltage
    • ±14 VDC
    • Input current
    • 0.002 A
    • Frequency range
    • 600 k Hz
  • Measures
    • Length
    • 5.0 mm
    • Width
    • 4.0 mm
    • Height
    • 1.75 mm

ultraprecision op-amp
Housing: SO-8



Manufacturer : ANALOG DEVICES
Factory number : OP177GSZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Design
    • Maximum-precision
    • Housing
    • SO-8
    • Temperature range
    • -40 … 85
  • Electrical values
    • Supply voltage
    • ±22 VDC
    • Input voltage
    • ±14 VDC
    • Input current
    • 0.002 A
    • Frequency range
    • 600 k Hz
  • Measures
    • Length
    • 5.0 mm
    • Width
    • 4.0 mm
    • Height
    • 1.75 mm
Datasheet/manual