reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NE 567 D SMD :: Tone-Decoder, SO-8

Item-No.: NE 567 D SMD
€0,99
Category of goods: 1

NE567D = LM567CM

  • Product Description
  • Technical information
  • General
    • Model
    • Sound decoder
    • Housing
    • SO-8
    • Temperature range
    • 0 … 70
  • Electrical values
    • Supply voltage
    • 4,75…9,0 VDC
    • Input voltage
    • -10 …0,5. VDC
    • Output voltage
    • 15 VDC
    • Frequency range
    • 0,01…500 k Hz

Tone decoder
Phase-locked loop
Housing: SO-8



Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Sound decoder
    • Housing
    • SO-8
    • Temperature range
    • 0 … 70
  • Electrical values
    • Supply voltage
    • 4,75…9,0 VDC
    • Input voltage
    • -10 …0,5. VDC
    • Output voltage
    • 15 VDC
    • Frequency range
    • 0,01…500 k Hz
Datasheet/manual