reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NE 564 DIL :: Loop, DIL-16

Item-No.: NE 564 DIL
€4,85
Category of goods: 1


NE 564 DIL

  • Product Description
  • Technical information
  • General
    • Modelname
    • Phase lock loop
    • Housing
    • DIP-16
    • Mounting form
    • N DIP-16
    • Temperature range
    • 0 … 70
  • Electrical values
    • Supply voltage
    • 14.6 VDC
    • Input voltage
    • 14.6 VDC
    • Current
    • 45…60
    • Frequency range
    • 60 MHz

Phase-locked loop
Housing: DIL-16



Manufacturer : NXP
Factory number : NE564N
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Phase lock loop
    • Housing
    • DIP-16
    • Mounting form
    • N DIP-16
    • Temperature range
    • 0 … 70
  • Electrical values
    • Supply voltage
    • 14.6 VDC
    • Input voltage
    • 14.6 VDC
    • Current
    • 45…60
    • Frequency range
    • 60 MHz
Datasheet/manual