reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NE 556 D SMD :: Timer, SO-14 = NE 556C

Item-No.: NE 556 D SMD
€0,22
Category of goods: 1 = discountable

NE556D = KA556D

  • Product Description
  • Technical information
  • General
    • Model
    • Counter
    • Type
    • 2x
    • Design
    • Bipolar
    • Housing
    • SO-14
    • Mounting form
    • D SO-14
    • Temperature range
    • 0 … 70
  • Electrical values
    • Supply voltage
    • 4.5 … 18 VDC
    • Input voltage
    • 4.5 … 18 VDC
    • Output voltage
    • 2.5 VDC
    • Frequency range
    • More than 0.5 MHz
  • Measures
    • Length
    • 20 mm
    • Width
    • 7.1 mm
    • Height
    • 5.1 mm

Low power dual CMOS timer
Housing: SO-14



Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Counter
    • Type
    • 2x
    • Design
    • Bipolar
    • Housing
    • SO-14
    • Mounting form
    • D SO-14
    • Temperature range
    • 0 … 70
  • Electrical values
    • Supply voltage
    • 4.5 … 18 VDC
    • Input voltage
    • 4.5 … 18 VDC
    • Output voltage
    • 2.5 VDC
    • Frequency range
    • More than 0.5 MHz
  • Measures
    • Length
    • 20 mm
    • Width
    • 7.1 mm
    • Height
    • 5.1 mm