reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NE 555 SGS :: Timer DIP-8

Item-No.: NE 555 SGS
€0,25
Category of goods: 1

NE555N = NE555P = LM555CN

  • Product Description
  • Technical information
  • General
    • Model
    • Counter
    • Type
    • 1-fold
    • Design
    • Bipolar
    • Housing
    • DIP-8
    • Mounting form
    • N DIP-8
    • Temperature range
    • 0 … 70
  • Electrical values
    • Supply voltage
    • 4.5 … 18 VDC
    • Input voltage
    • 4.5 … 18 VDC
    • Output voltage
    • 12.5 VDC
    • Current
    • 3 … 10
    • Frequency range
    • More than 0.5 MHz

General purpose single bipolar timer
Housing: DIP-8
Manufacturer: ST



Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Model
    • Counter
    • Type
    • 1-fold
    • Design
    • Bipolar
    • Housing
    • DIP-8
    • Mounting form
    • N DIP-8
    • Temperature range
    • 0 … 70
  • Electrical values
    • Supply voltage
    • 4.5 … 18 VDC
    • Input voltage
    • 4.5 … 18 VDC
    • Output voltage
    • 12.5 VDC
    • Current
    • 3 … 10
    • Frequency range
    • More than 0.5 MHz