reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


25WF020A-40I/SN :: 2-Mbit, 1.8-V SPI serial flash

Item-No.: 25WF020A-40I/SN
€0,99
Category of goods: 1 = discountable

25WF020A-40I/SN


The SST25WF020A is a member of the Serial Flash 25 Series family and features a four-wire SPI-compatible interface that allows for a low pin-count package which occupies less board space and ultimately lowers total system costs. SPI serial flash memory is manufactured with proprietary, high-performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunnelling injector attain better reliability and manufacturability compared with alternate approaches. This serial flash significantly improves performance and reliability while lowering power consumption. The device writes (Program or Erase) with a single power supply of 1.65 to 1.95 V. The total energy consumed is a function of the applied voltage, current and time of application. Since for any given voltage range, the SuperFlash technology uses less current to program and has a shorter erase time, the total energy consumed during any Erase or Program operation is less than alternative flash memory technologies. SST25WF020A is offered in 8-lead SOIC, 8-contact TDFN (5 mm x 6 mm) and 8-contact USON (2 mm x 3 mm) packages.



Manufacturer : MICROCHIP
Factory number : SST25WF020A-40I/SN
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual