reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 98244T-MNY :: Digital temperature sensor, -40 to 125°C, DFN-8

Item-No.: MCP 98244T-MNY
€0,99
Category of goods: 1


MCP 98244T-MNY

  • Product Description
  • Technical information
  • General
    • Modelname
    • Sensor
    • Type
    • Temperature sensor
    • Technology
    • Accuracy of 0.2
    • Housing
    • DFN-8
    • Temperature range
    • -40 ... +125 °C
  • Electrical values
    • Supply voltage
    • 2.2 - 3.6 VDC
    • Input current
    • 0.5 µ A

Digital temperature sensor, -40 to 125°C, typ. accuracy: 0.2°C
Housing: DFN-8



Manufacturer : MICROCHIP
Factory number : MCP98244T-BE/MNY
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Sensor
    • Type
    • Temperature sensor
    • Technology
    • Accuracy of 0.2
    • Housing
    • DFN-8
    • Temperature range
    • -40 ... +125 °C
  • Electrical values
    • Supply voltage
    • 2.2 - 3.6 VDC
    • Input current
    • 0.5 µ A
Datasheet/manual