reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 9502-EOT :: Temperature switch, SOT-23-5

Item-No.: MCP 9502-EOT
€0,73
Category of goods: 1

MCP9502PT-125E/OT

  • Product Description
  • Technical information
  • General
    • Model
    • Switch
    • Type
    • Temperature sensor
    • Design
    • ± 1
    • Technology
    • Logic Output
    • Housing
    • SOT-23-5
    • Temperature range
    • -40 ... +125 °C

The MCP9501/2/3/4 family is a series of temperature switches with ±1°C (typically) precise factory setting and threshold.
These devices are ideal for high power systems where an over-temperature protection circuit is needed. These components require no external components that consume 25 µA (typically) and the factory-set thresholds offer simplicity.



Manufacturer : MICROCHIP
Factory number : MCP9502PT-125E/OT
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Switch
    • Type
    • Temperature sensor
    • Design
    • ± 1
    • Technology
    • Logic Output
    • Housing
    • SOT-23-5
    • Temperature range
    • -40 ... +125 °C
Datasheet/manual