reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 6V31UT-EOT :: Operational amplifier,1.8 V, SOT-23-5

Item-No.: MCP 6V31UT-EOT
€1,20
Category of goods: 1


MCP 6V31UT-EOT

  • Product Description
  • Technical information
  • General
    • Modelname
    • Operational amplifier
    • Type
    • Linear Op-Amp
    • Design
    • Auto zero
    • Technology
    • High precision
    • Housing
    • SOT-23-5
    • Temperature range
    • -40 ... +125 °C
  • Electrical values
    • Supply voltage
    • 1.8 - 5.5 VDC

The MCP6V31/1U family of operational amplifiers offers input offset voltage correction for very low offset voltages and low offset drift.
These are low-power devices with a bandwidth of 300 kHz. They are unity gain stable and offer superior CMRR and PSRR performance.
The components operate with a supply voltage of 1.8 V and with a quiescent current of only 23 µA.



Manufacturer : MICROCHIP
Factory number : MCP6V31UT-E/OT
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Operational amplifier
    • Type
    • Linear Op-Amp
    • Design
    • Auto zero
    • Technology
    • High precision
    • Housing
    • SOT-23-5
    • Temperature range
    • -40 ... +125 °C
  • Electrical values
    • Supply voltage
    • 1.8 - 5.5 VDC
Datasheet/manual