reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 6V28E-MS :: Operational amplifier, 2.3 V, SOIC-8

Item-No.: MCP 6V28E-MS
€1,75
Category of goods: 1

MCP 6V28E-MS

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Linear Op-Amp
    • Design
    • Auto zero
    • Technology
    • High precision
    • Housing
    • SOIC-8
    • Temperature range
    • -40 ... +125 °C
  • Electrical values
    • Supply voltage
    • 2.3 - 5.5 VDC

The MCP6V26/7/8 family of operational amplifiers offers input offset voltage correction for very low offset voltages and low offset drift.
The components have a large bandwidth and operate at a supply voltage of 2.3 V. They have been developed in a sophisticated CMOS process.



Manufacturer : MICROCHIP
Factory number : MCP6V28-E/MS
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Linear Op-Amp
    • Design
    • Auto zero
    • Technology
    • High precision
    • Housing
    • SOIC-8
    • Temperature range
    • -40 ... +125 °C
  • Electrical values
    • Supply voltage
    • 2.3 - 5.5 VDC
Datasheet/manual