reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 6N11-100 :: Amplifier, 1-fold, 5.5 V, SOIC-8

Item-No.: MCP 6N11-100
€1,45
Category of goods: 1

MCP6N11-100E/SN

  • Product Description
  • Technical information
  • General
    • Model
    • Instrumentation amplifier
    • Type
    • Rail-to-rail input and output
    • Design
    • 1-fold
    • Temperature range
    • -40 ... +125 °C
  • Electrical values
    • Supply voltage
    • 1.5 - 5.5 VDC

The MCP6N11 instrumentation amplifiers are optimised for single-supply operation with rail-to-rail input and output.
Two external resistors minimise amplification errors and drift. The supply voltage of 1.8 V to 5.5 V is low enough to support many mobile applications.



Manufacturer : MICROCHIP
Factory number : MCP6N11-100E/SN
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Instrumentation amplifier
    • Type
    • Rail-to-rail input and output
    • Design
    • 1-fold
    • Temperature range
    • -40 ... +125 °C
  • Electrical values
    • Supply voltage
    • 1.5 - 5.5 VDC
Datasheet/manual