reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 6H02T-E/MNY :: Operational amplifier, 2x, 1.2 MHz, TDFN-8

Item-No.: MCP 6H02T-E/MNY
€0,99
Category of goods: 1


MCP 6H02T-E/MNY

  • Product Description
  • Technical information
  • General
    • Modelname
    • Operational amplifier
    • Type
    • Linear Op-Amp
    • Housing
    • DFN-8
    • Temperature range
    • -40 ... +125 °C
  • Electrical values
    • Supply voltage
    • 3.5 - 16 VDC

MCP6H01/2/4 operational amplifier

• Large supply voltage range: 3.5 - 16 V
• Rail-to-rail
• Stable amplification factor
• Bandwidth 1.2 MHz



Manufacturer : MICROCHIP
Factory number : MCP6H02T-E/MNY
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Operational amplifier
    • Type
    • Linear Op-Amp
    • Housing
    • DFN-8
    • Temperature range
    • -40 ... +125 °C
  • Electrical values
    • Supply voltage
    • 3.5 - 16 VDC
Datasheet/manual