reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 65R46T-2402E :: Comparator, VREF, SOT-23-6

Item-No.: MCP 65R46T-2402E
€0,53
Category of goods: 1


MCP 65R46T-2402E

  • Product Description
  • Technical information
  • General
    • Modelname
    • Comparator
    • Type
    • Comparator
    • Housing
    • SOT-23-6
    • Temperature range
    • -40 ... +125 °C
  • Electrical values
    • Supply voltage
    • 1.8 - 5.5 VDC

A comparator with low power consumption in an SOT-23-6 housing



Manufacturer : MICROCHIP
Factory number : MCP65R46T-2402E/CHY
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Comparator
    • Type
    • Comparator
    • Housing
    • SOT-23-6
    • Temperature range
    • -40 ... +125 °C
  • Electrical values
    • Supply voltage
    • 1.8 - 5.5 VDC
Datasheet/manual