reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 654E-ST :: Operational amplifier, 5.5 V, TSSOP 14

Item-No.: MCP 654E-ST
€3,30
Category of goods: 1 = discountable

MCP 654E-ST

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Design
    • Low distortion, noise and single supply
    • Housing
    • TSSOP-14
    • Temperature range
    • -40 ... +125 °C
  • Electrical values
    • Supply voltage
    • 2.5 - 5.5 VDC

The MCP65x range of operational amplifiers are characterised by low offset voltages. These operational amplifiers calibrate themselves at start up.
These amplifiers are optimised for high speed, low distortion and noise, single-supply operation with rail-to-rail output and one input.



Manufacturer : MICROCHIP
Factory number : MCP654-E/ST
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Design
    • Low distortion, noise and single supply
    • Housing
    • TSSOP-14
    • Temperature range
    • -40 ... +125 °C
  • Electrical values
    • Supply voltage
    • 2.5 - 5.5 VDC
Datasheet/manual