reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 6542-I/P :: Dual push/pull comparator/1.6 V/DIP-8

Item-No.: MCP 6542-I/P
€0,67
Category of goods: 1


MCP 6542-I/P

  • Product Description
  • Technical information
  • General
    • Modelname
    • Comparator
    • Housing
    • DIP-8
    • Temperature range
    • -40 ... +125 °C

Dual push/pull comparator• 1.6 V
Housing: DIP-8
Manufacturer: Microchip



Manufacturer : MICROCHIP
Factory number : MCP6542-I/P
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Comparator
    • Housing
    • DIP-8
    • Temperature range
    • -40 ... +125 °C
Datasheet/manual