reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 6491T-E/OT :: Operational amplifier, 2 V/7.5 MHz

Item-No.: MCP 6491T-E/OT
€0,93
Category of goods: 1 = discountable

MCP 6491T-E/OT


Operational amplifier with low input bias current (150 pA, typical at 125°C), rail-to-rail input and output and an amplification bandwidth of 7.5 MHz (typically). These devices work with a single supply voltage of only 2.4 V.

• Low input quiescent current: 150 pA (TA = 125°C, typically)
• Amplification bandwidth: 7.5 MHz
• Low quiescent current: 530 uA/amplifier (typically)
• Low input offset voltage: 1.5 mV (max.)
• Unity gain stable
• Rail-to-rail input/output
• Temperature range: -40 - +125°C



Manufacturer : MICROCHIP
Factory number : MCP6491T-E/OT
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual