reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 6444-E/ST :: Operational amplifier, 4x, 9 kHz, TSSOP-14

Item-No.: MCP 6444-E/ST
€1,90
Category of goods: 1 = discountable

MCP 6444-E/ST

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Linear Op-Amp
    • Housing
    • TSSOP-14
    • Temperature range
    • -40 ... +125 °C
  • Electrical values
    • Supply voltage
    • 1.4 - 6.0 VDC

MCP6442 dual nanopower operational amplifier
These modules have been designed with the Advanced CMOS and are ideal for battery-powered applications.
• Low quiescent current (450 nA)
• Rail-to-rail inputs/outputs
• Bandwidth 9 kHz
• Supply voltage 1.4 V



Manufacturer : MICROCHIP
Factory number : MCP6444-E/ST
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Linear Op-Amp
    • Housing
    • TSSOP-14
    • Temperature range
    • -40 ... +125 °C
  • Electrical values
    • Supply voltage
    • 1.4 - 6.0 VDC
Datasheet/manual