reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 6424-E/ST :: Quad operational amplifier, 1 pA, TSSOP-14

Item-No.: MCP 6424-E/ST
€0,99
Category of goods: 1


MCP 6424-E/ST


Quad operational amplifier, 1 Pa
Housing: TSSOP-14



Manufacturer : MICROCHIP
Factory number : MCP6424-E/ST
Package weight : 0.0001 kg
RoHS : conform
Technical information
Datasheet/manual