reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 604-I/SL :: Quad-operational amplifier/2.7 V/SO-14

Item-No.: MCP 604-I/SL
€1,10
Category of goods: 1


MCP 604-I/SL

  • Product Description
  • Technical information
  • General
    • Modelname
    • Operational amplifier
    • Type
    • Rail-to-rail input and output
    • Housing
    • SO-14
    • Temperature range
    • -40 ... +125 °C

Quad-operational amplifier• 2.7 V
Housing: SO-14



Manufacturer : MICROCHIP
Factory number : MCP604-I/SL
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Operational amplifier
    • Type
    • Rail-to-rail input and output
    • Housing
    • SO-14
    • Temperature range
    • -40 ... +125 °C
Datasheet/manual