reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 604-I/P :: Quad-operational amplifier/2.7 V/DIL-14

Item-No.: MCP 604-I/P
€1,20
Category of goods: 1

MCP 604-I/P

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Rail-to-rail input and output
    • Housing
    • DIL-14
    • Temperature range
    • -40 ... +125 °C

Quad-operational amplifier• 2.7 V
Housing: DIL-14



Manufacturer : MICROCHIP
Factory number : MCP604-I/P
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Rail-to-rail input and output
    • Housing
    • DIL-14
    • Temperature range
    • -40 ... +125 °C
Datasheet/manual