reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 4811-E/P :: 10-bit digital/analogue converter, PDIP-8

Item-No.: MCP 4811-E/P
€1,60
Category of goods: 1


MCP 4811-E/P

  • Product Description
  • Technical information
  • General
    • Modelname
    • D/A converter
    • Type
    • 10 Bit
    • Design
    • Rail to rail
    • Technology
    • Internal Vref, SPI
    • Housing
    • DIP-8
    • Temperature range
    • -40 … +125
  • Electrical values
    • Supply voltage
    • +2.7 … +5.5 VDC
    • Frequency
    • 20 MHz
    • Thermal resistance
    • 90
  • Interfaces
    • Interface
    • SPI
  • Display
    • Resolution
    • 10 Bit

MCP4801/4811/4812 digital-to-analogue converter

• 8-bit, 10-bit and 12-bit versions
• Serial SPI interface
• Precise reference voltage 2.048 V
• High degree of accuracy



Manufacturer : MICROCHIP
Factory number : MCP4811-E/P
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • D/A converter
    • Type
    • 10 Bit
    • Design
    • Rail to rail
    • Technology
    • Internal Vref, SPI
    • Housing
    • DIP-8
    • Temperature range
    • -40 … +125
  • Electrical values
    • Supply voltage
    • +2.7 … +5.5 VDC
    • Frequency
    • 20 MHz
    • Thermal resistance
    • 90
  • Interfaces
    • Interface
    • SPI
  • Display
    • Resolution
    • 10 Bit
Datasheet/manual