reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 3421A0T-E/CH :: A/D converter/18-bit/1-channel/15SPS /SOT-23

Item-No.: MCP 3421A0T-E/CH
€2,45
Category of goods: 1

MCP 3421A0T-E/CH

  • Product Description
  • Technical information
  • General
    • Model
    • A/D converter
    • Type
    • 18 Bit
    • Design
    • 1-channel
    • Technology
    • onBoard reference
    • Housing
    • SOT-23
    • Temperature range
    • -40 … +85
  • Electrical values
    • Supply voltage
    • +2.7 … +5.5 VDC
    • Input current
    • 155 µ A
  • Interfaces
    • Interface
    • I²C
  • Display
    • Resolution
    • 18 Bit
  • Implementation
    • Sample rate
    • ±1 LSB
  • Measuring range
    • Frequency
    • 100 kHz
    • Resistor
    • 25M Ohm

A/D converter• 18-bit• 1-channel• 15SPS
Housing: SOT-23
Manufacturer: Microchip



Manufacturer : MICROCHIP
Factory number : MCP3421A0T-E/CH
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • A/D converter
    • Type
    • 18 Bit
    • Design
    • 1-channel
    • Technology
    • onBoard reference
    • Housing
    • SOT-23
    • Temperature range
    • -40 … +85
  • Electrical values
    • Supply voltage
    • +2.7 … +5.5 VDC
    • Input current
    • 155 µ A
  • Interfaces
    • Interface
    • I²C
  • Display
    • Resolution
    • 18 Bit
  • Implementation
    • Sample rate
    • ±1 LSB
  • Measuring range
    • Frequency
    • 100 kHz
    • Resistor
    • 25M Ohm
Datasheet/manual