reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 25625-E/ML :: CAN controller and transceiver, QFN-28

Item-No.: MCP 25625-E/ML
€2,70
Category of goods: 1 = discountable

MCP 25625-E/ML

  • Product Description
  • Technical information
  • General
    • Model
    • CAN controllers
    • Type
    • CAN Transceiver
    • Housing
    • QFN-28
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Supply voltage
    • 2.7 ... 5.5 VDC
  • Interfaces
    • Interface
    • SPI

The MCP25625 is a complete, cost-effective and small-footprint CAN solution that can be easily added to a microcontroller with an available SPI interface. The MCP25625 interfaces directly with microcontrollers operating at 2.7 V - 5.5 V; no external level shifters are required. In addition, the MCP25625 connects directly to the physical CAN bus, supporting all requirements for CAN high-speed transceivers. The MCP25625 meets the automotive requirements for high-speed (up to 1 Mbps), low quiescent current, electromagnetic compatibility (EMC) and electrostatic discharge (ESD)

• Stand-alone CAN 2.0B controller with integrated CAN transceiver and serial peripheral interface (SPI)
• Up to 1 Mbps operation
• Very low standby current (10 A, typically).
• Up to 10 MHz SPI clock speed
• Interfaces directly with microcontrollers with 2.7 V - 5.5 V I/O

Technical data:
• Tx buffer: 3
• Rx buffer: 2
• Masks: 2
• Interrupt output: 1
• Filters: 6



Manufacturer : MICROCHIP
Factory number : MCP25625-E/ML
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • CAN controllers
    • Type
    • CAN Transceiver
    • Housing
    • QFN-28
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Supply voltage
    • 2.7 ... 5.5 VDC
  • Interfaces
    • Interface
    • SPI
Datasheet/manual