reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 2562-E/SN :: High-speed CAN transceiver with VIO, SOIC-8

Item-No.: MCP 2562-E/SN
€1,10
Category of goods: 1

MCP 2562-E/SN

  • Product Description
  • Technical information
  • General
    • Model
    • Transceiver
    • Type
    • CAN Transceiver
    • Housing
    • SO-8
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 1.8 ... 5.5 VDC

High-speed CAN transceiver with VIO
Housing: SOIC-8



Manufacturer : MICROCHIP
Factory number : MCP2562-E/SN
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Transceiver
    • Type
    • CAN Transceiver
    • Housing
    • SO-8
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 1.8 ... 5.5 VDC
Datasheet/manual