reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 2515-I/P :: CAN-bus controller

Item-No.: MCP 2515-I/P
€1,99
Category of goods: 1 = discountable

MCP 2515-I/P

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • Stand-alone controller
    • Housing
    • DIL-18
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 2.7 ... 5.5 VDC
    • Frequency
    • 40 MHz
  • Interfaces
    • Interface
    • SPI

CAN-bus controller
Housing: DIL-18
Manufacturer: Microchip



Manufacturer : MICROCHIP
Factory number : MCP2515-I/P
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • Stand-alone controller
    • Housing
    • DIL-18
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 2.7 ... 5.5 VDC
    • Frequency
    • 40 MHz
  • Interfaces
    • Interface
    • SPI