reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 23S17-E/SO :: I/O-Port Expander / 16bit / mit SPI Interface / SO-28

Item-No.: MCP 23S17-E/SO
€2,10
Category of goods: 1

MCP 23S17-E/SO

  • Product Description
  • Technical information
  • General
    • Model
    • Expander
    • Type
    • Serial interface
    • Design
    • Serial interface
    • Housing
    • SO-28
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Supply voltage
    • 1.8 ... 5.5 VDC
    • Frequency
    • 10 MHz
  • Interfaces
    • Interface
    • SPI
I/O-Port Expander • 16bit • mit SPI Interface
package: SO-28



Manufacturer : MICROCHIP
Factory number : MCP23S17-E/SO
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Expander
    • Type
    • Serial interface
    • Design
    • Serial interface
    • Housing
    • SO-28
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Supply voltage
    • 1.8 ... 5.5 VDC
    • Frequency
    • 10 MHz
  • Interfaces
    • Interface
    • SPI
Datasheet/manual