reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 23016-I/SP :: I/O Port Expander with Interrupt, 16-bit, S-DIL-28

Item-No.: MCP 23016-I/SP
€1,70
Category of goods: 1 = discountable

MCP 23016-I/SP

  • Product Description
  • Technical information
  • General
    • Model
    • Expander
    • Design
    • 16-Bit
    • Housing
    • S-DIL-28
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 2.0 ... 5.5 VDC
I/O Port Expander with Interrupt
package: S-DIL-28
manufacturer: Microchip



Manufacturer : MICROCHIP
Factory number : MCP23016-I/SP
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Expander
    • Design
    • 16-Bit
    • Housing
    • S-DIL-28
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 2.0 ... 5.5 VDC
Datasheet/manual