reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 2036-I/P :: Inductive analogue sensor/front end/DIP-14

Item-No.: MCP 2036-I/P
€0,86
Category of goods: 1

MCP 2036-I/P

  • Product Description
  • Technical information
  • General
    • Model
    • Sensor
    • Type
    • Inductive analogue sensor
    • Housing
    • DIL-14
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Supply voltage
    • 2.7 ... 5.5 VDC
    • Input voltage
    • 1.7 ... 6.5 VDC
    • Frequency
    • 2 MHz

Inductive analogue sensor• Front end
Housing: DIP-14



Manufacturer : MICROCHIP
Factory number : MCP2036-I/P
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Sensor
    • Type
    • Inductive analogue sensor
    • Housing
    • DIL-14
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Supply voltage
    • 2.7 ... 5.5 VDC
    • Input voltage
    • 1.7 ... 6.5 VDC
    • Frequency
    • 2 MHz
Datasheet/manual