reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 2025-500E/P :: LIN transceiver with voltage regulator, 5.0 V, DIP-8

Item-No.: MCP 2025-500E/P
€1,50
Category of goods: 1 = discountable

MCP 2025-500E/P

  • Product Description
  • Technical information
  • General
    • Model
    • Transceiver
    • Type
    • LIN transceiver
    • Design
    • 5.0 V regulator
    • Housing
    • DIP-8
  • Electrical values
    • Supply voltage
    • 6.0 ... 18 VDC
    • Input voltage
    • 0.5 ... 60 VDC
    • Output voltage
    • 5.0 VDC

LIN transceiver with voltage regulator, 5.0 V
Housing: DIP-8



Manufacturer : MICROCHIP
Factory number : MCP2025-500E/P
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Transceiver
    • Type
    • LIN transceiver
    • Design
    • 5.0 V regulator
    • Housing
    • DIP-8
  • Electrical values
    • Supply voltage
    • 6.0 ... 18 VDC
    • Input voltage
    • 0.5 ... 60 VDC
    • Output voltage
    • 5.0 VDC
Datasheet/manual