reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 2003-E/SN :: Interface IC, SOIC-8

Item-No.: MCP 2003-E/SN
€1,20
Category of goods: 1 = discountable

MCP 2003-E/SN

  • Product Description
  • Technical information
  • General
    • Model
    • Transmitter/receiver
    • Type
    • LIN transceiver
    • Housing
    • SOIC-8 (150mil)
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Supply voltage
    • 6.0 ... 27 VDC
    • Input voltage
    • 0.8 ... 5.3 VDC

This module provides a bi-directional half-duplex interface used in automotive and industrial LIN systems in line with the LIN BUS specifications version 2.1 and SAE J2602. The module is protected against short circuit and over-temperature by internal circuits. Under compliance with all stringent regulations, this module was developed for the automotive sector to work perfectly in its environment.
• max. Baud rate (KBaud): 20

MCP200 X range products:
• 8-pin SOIC, DFN and SOIC housing
• MCP2003, LIN-compatible driver with wake-pins
• MCP2004, LIN-compatible



Manufacturer : MICROCHIP
Factory number : MCP2003-E/SN
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Transmitter/receiver
    • Type
    • LIN transceiver
    • Housing
    • SOIC-8 (150mil)
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Supply voltage
    • 6.0 ... 27 VDC
    • Input voltage
    • 0.8 ... 5.3 VDC
Datasheet/manual