reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 19111-E/MQ :: Analogue-based PWM controller

Item-No.: MCP 19111-E/MQ
€3,50
Category of goods: 1

MCP 19111-E/MQ

  • Product Description
  • Technical information
  • General
    • Model
    • PWM Controller
    • Type
    • 8-bit
    • Design
    • Analogue
    • Housing
    • QFN-24
  • Electrical values
    • Supply voltage
    • 4.5 … 32 VDC

Analogue-based PWM controller range (4.5 to 32 V) with integrated 8-bit PIC (R) microcontroller. Combines the performance of a high-speed analogue solution, including ultra-efficient and fast transient response, with the configurability and communication interface of a digital solution.

• Wide operating voltage range: 4.5 - 32 V
• Analogue peak current mode pulse width modulation (PWM) control
• Integrated 8-bit PIC® microcontroller
• I²C communication interface
• Integrated synchronous high and low-side MOSFET drivers
• Integrated power meter
• Minimum external components required
• Custom algorithm support



Manufacturer : MICROCHIP
Factory number : MCP19111-E/MQ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • PWM Controller
    • Type
    • 8-bit
    • Design
    • Analogue
    • Housing
    • QFN-24
  • Electrical values
    • Supply voltage
    • 4.5 … 32 VDC
Datasheet/manual