reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 19035-MF :: Analogue-based PWM controller, DFN-8

Item-No.: MCP 19035-MF
€1,70
Category of goods: 1

MCP 19035-MF

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • PWM controller
    • Design
    • Analogue
    • Housing
    • DNF-8
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Input voltage
    • 4.5 ... 30 VDC
    • Output Current
    • 20 A
    • Switching frequency
    • 300 kHz kHz

Analogue-based PWM controller, 4.5 - 30 V
Housing: DFN-8



Manufacturer : MICROCHIP
Factory number : MCP19035-BAAAE/MF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • PWM controller
    • Design
    • Analogue
    • Housing
    • DNF-8
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Input voltage
    • 4.5 ... 30 VDC
    • Output Current
    • 20 A
    • Switching frequency
    • 300 kHz kHz
Datasheet/manual