reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 1755S-1802ED :: PSRR voltage regulator, 1.8 V, SOT-223-3

Item-No.: MCP 1755S-1802ED
€0,99
Category of goods: 1 = discountable

MCP 1755S-1802ED

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • LDO regulator
    • Design
    • High-Performance
    • Housing
    • SOT-223
    • Mounting form
    • 3-Lead
  • Electrical values
    • Input voltage
    • 3.6 ... 16 VDC
    • Output Current
    • 300 m A
    • Output voltage
    • 5.0 VDC

The MCP1755/MCP1755S is a 16-V, high PSRR LDO voltage regulator with short-circuit current foldback. The MCP1755/MCP1755S regulator provides up to 300 mA of current. The input operating voltage range is specified from 3.6 V to 16 V continuous, 18 V absolute maximum, making it ideal for automotive and commercial 12-V-DC systems.

Features
• High PSRR: 80 dB @ 1 kHz typical
• 68.0-µA typical quiescent current
• Input operating voltage range: 3.6 V to 16.0 V
• 300-mA output current for all output voltages
• Low dropout voltage, 300 mV typical @ 300 mA
• Typical output voltage accuracy 0.85%
• Standard output voltage options (1.8 V, 2.5 V, 2.8 V, 3.0 V, 3.3 V, 4.0 V, 5.0 V)
• Output voltage range 1.8 V to 5.5 V in 0.1-V increments
• Output voltage tolerances of ±2.0% over entire temperature range
• Stable with minimum 1.0-µF output capacitance
• Power good output
• Shutdown input
• True current foldback protection
• Short-circuit protection
• Over-temperature protection



Manufacturer : MICROCHIP
Factory number : MCP1755S-1802E/DB
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • LDO regulator
    • Design
    • High-Performance
    • Housing
    • SOT-223
    • Mounting form
    • 3-Lead
  • Electrical values
    • Input voltage
    • 3.6 ... 16 VDC
    • Output Current
    • 300 m A
    • Output voltage
    • 5.0 VDC
Datasheet/manual