reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 1643-I/MS :: LED driver, constant current 550 mA, MSOP-8

Item-No.: MCP 1643-I/MS
€1,10
Category of goods: 1


MCP 1643-I/MS

  • Product Description
  • Technical information
  • General
    • Modelname
    • Driver
    • Type
    • LED driver
    • Housing
    • MSOP-8
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Input voltage
    • 0.5 … 5.0 VDC
    • Output voltage
    • 5.0 VDC
    • Current
    • 550

LED driver, constant current 550 mA
Housing: MSOP-8



Manufacturer : MICROCHIP
Factory number : MCP1643-I/MS
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Driver
    • Type
    • LED driver
    • Housing
    • MSOP-8
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Input voltage
    • 0.5 … 5.0 VDC
    • Output voltage
    • 5.0 VDC
    • Current
    • 550
Datasheet/manual