reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 9201 ESE :: MAXIM-IC, comparator

SAVE35%
Item-No.: MAX 9201 ESE
€5,65
€3,70
Category of goods: 0


MAX 9201 ESE

  • Product Description
  • Technical information
  • General
    • Modelname
    • Comparator
    • Type
    • Voltage comparator
    • Design
    • Low cost, low power
    • Housing
    • DIP-8
    • Mounting form
    • 8 Plastic DIP
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 4,75 - 10,5 VDC
    • Input voltage
    • 4,4 - 10,2 VDC
    • Output voltage
    • 0.25 - 3.5 VDC

Low-cost, 7-ns, low-power voltage comparators
Housing: SO-16
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX9201ESE+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Comparator
    • Type
    • Voltage comparator
    • Design
    • Low cost, low power
    • Housing
    • DIP-8
    • Mounting form
    • 8 Plastic DIP
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 4,75 - 10,5 VDC
    • Input voltage
    • 4,4 - 10,2 VDC
    • Output voltage
    • 0.25 - 3.5 VDC
Datasheet/manual