reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 7404 CSA :: IC filter, SO-8

Item-No.: MAX 7404 CSA
€7,40
Category of goods: 1 = discountable

MAX7404CSA


Technical data:

Filter type: elliptical, low-pass, switched capacitor
Frequency — shut-down or centre frequency: 10 kHz
Number of filters: 1
Filter order: 8th
Power supply: 2.7 V to 3.6 V
Mounting type: surface mount



Manufacturer : MAXIM
Factory number : MAX7404CSA+
Package weight : 0.002 kg
RoHS : conform
Technical information
Datasheet/manual