reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 6958 AAPE :: 4-dig. LED displ. dr., CC, DIP16

Item-No.: MAX 6958 AAPE
€10,10
Category of goods: 1

MAX 6958 AAPE

  • Product Description
  • Technical information
  • General
    • Model
    • Driver
    • Type
    • 2-wire interfaces
    • Design
    • 9-segment LED driver
    • Housing
    • DIL-16
    • Mounting form
    • DIP-16
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Supply voltage
    • 3 - 5.5 VDC
    • Input voltage
    • 0,8 - 2,1 VDC
9-segment LED display drivers

• 2-wire interfaces
• 3 V to 5.5 V
• 4-digit



Manufacturer : MAXIM
Factory number : MAX6958AAPE+
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Model
    • Driver
    • Type
    • 2-wire interfaces
    • Design
    • 9-segment LED driver
    • Housing
    • DIL-16
    • Mounting form
    • DIP-16
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Supply voltage
    • 3 - 5.5 VDC
    • Input voltage
    • 0,8 - 2,1 VDC
Datasheet/manual