reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 6816 EUST :: IC-DEBOUNCER, SOT-143

Item-No.: MAX 6816 EUST
€4,65
Category of goods: 1 = discountable

MAX6816EUST


Technical data:

Applications: circuit connection
Interface: single
Power supply: 2.7 V to 5.5 V
Housing/case: TO-253-4, TO-253AA
Housing type from supplier: SOT-143-4
Mounting type: surface mount



Manufacturer : MAXIM
Factory number : MAX6816EUS+
Package weight : 0.002 kg
RoHS : conform
Technical information
Datasheet/manual