reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 6173 AASA :: Voltage reference, 2.5 V, SO-8

Item-No.: MAX 6173 AASA
€8,75
Category of goods: 1 = discountable

MAX6173AASA


Technical data:

Reference type: series
Output type: fixed
Output voltage (min./fixed): 2.5 V
Current output: 30 mA
Tolerance: ±0.06%
Temperature efficiency: 3 ppm/°C
Noise: 0.1 Hz to 10 Hz: 3.8 µVp-p
Noise: 10 Hz to 10 kHz: 6.8 µVRMS
Input voltage: 4.5 V - 40 V
Supply current: 600 µA
Operating temperature: -40°C - 125°C (TA)
Mounting type: surface mount



Manufacturer : MAXIM
Factory number : MAX6173AASA+
Package weight : 0.002 kg
RoHS : conform
Technical information
Datasheet/manual