reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 5352 ACPA :: D/A converter, DIP-8

SAVE34%
Item-No.: MAX 5352 ACPA
€16,95
€11,15




MAX 5352 ACPA

  • Product Description
  • Technical information
  • General
    • Model
    • D/A converter
    • Design
    • Low power, serial interface
    • Housing
    • DIP-8
    • Mounting form
    • 8 Plastic DIP
    • Temperature range
    • 0 ... 70
  • Electrical values
    • Supply voltage
    • 5 VDC
    • Input voltage
    • 0.8 - 2.4 VDC
    • Output voltage
    • 0 - 5 VDC
  • Measuring range
    • Frequency
    • 650 kHz
    • Resistor
    • 20 k Ohm

Low-power, 12-bit voltage output digital-analogue converter
With serial interface
Housing: DIP-8
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX5352ACPA+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • D/A converter
    • Design
    • Low power, serial interface
    • Housing
    • DIP-8
    • Mounting form
    • 8 Plastic DIP
    • Temperature range
    • 0 ... 70
  • Electrical values
    • Supply voltage
    • 5 VDC
    • Input voltage
    • 0.8 - 2.4 VDC
    • Output voltage
    • 0 - 5 VDC
  • Measuring range
    • Frequency
    • 650 kHz
    • Resistor
    • 20 k Ohm
Datasheet/manual