reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 5035 DUPA :: Voltage regulator, DIP-8

Item-No.: MAX 5035 DUPA
€11,50
Category of goods: 1


MAX5035DUPA


Technical data:

Type: down (converter)
Output type: adjustable
Number of outputs: 1
Output voltage: 1.25 V to 13.2 V
Input voltage: 7.5 V - 76 V
Frequency switchover: 125 kHz
Current output: 1 A
Synchronous rectifier: no
Operating temperature: 0°C to 85°C



Manufacturer : MAXIM
Factory number : MAX5035DUPA+
Package weight : 0.003 kg
RoHS : conform
Technical information
Datasheet/manual