reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 4852 ETE :: Analogue switch, TQFN-16

Item-No.: MAX 4852 ETE
€2,35
Category of goods: 1


MAX4852ETE


Technical data:

Function: switch
Circuit: 2 x SPDT
Resistance in ON mode: 4.5 ohm
Supply voltage source: single supply
Supply voltage, single/double (±): 2 V - 5.5 V
Operating temperature: -40°C to 85°C
Mounting type: surface mount



Manufacturer : MAXIM
Factory number : MAX4852ETE+
Package weight : 0.002 kg
RoHS : conform
Technical information
Datasheet/manual