reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 4238 ASA :: MAXIM-IC, OP amplifier

Item-No.: MAX 4238 ASA
€2,70
Category of goods: 1

MAX 4238 ASA

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Rail to rail
    • Housing
    • SO-8
    • Mounting form
    • 8 Plastic SO
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Supply voltage
    • 2.7 - 5.5 VDC
    • Output Current
    • 0,01µ A
    • Frequency
    • 1 MHz

Ultra-low-offset/drift, low-noise, precision SOT23 amplifier
Housing: SO-8
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX4238ASA+
Package weight : 0.0007 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Rail to rail
    • Housing
    • SO-8
    • Mounting form
    • 8 Plastic SO
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Supply voltage
    • 2.7 - 5.5 VDC
    • Output Current
    • 0,01µ A
    • Frequency
    • 1 MHz
Datasheet/manual