reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 4178 ESA :: MAXIM-IC, SO-8

Item-No.: MAX 4178 ESA
€11,95
Category of goods: 1


MAX 4178 ESA

  • Product Description
  • Technical information
  • General
    • Modelname
    • Buffer
    • Housing
    • SO-8
    • Mounting form
    • 8 Plastic SO
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Input voltage
    • ±1.25 ... ±3.0 VDC
    • Output voltage
    • ±2 ... ±3.0 VDC
  • Measuring range
    • Resistor
    • 1 M Ohm

CLSD loop buff 330 MHz -40/+85°C
Housing: SO-8
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX4178ESA+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Buffer
    • Housing
    • SO-8
    • Mounting form
    • 8 Plastic SO
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Input voltage
    • ±1.25 ... ±3.0 VDC
    • Output voltage
    • ±2 ... ±3.0 VDC
  • Measuring range
    • Resistor
    • 1 M Ohm
Datasheet/manual