reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 4070 AUA :: Operational amplifier, TSSOP-8

Item-No.: MAX 4070 AUA
€2,30
Category of goods: 1


MAX4070AUA


Technical data:

Amplifier type: current sensor
Number of protective circuits: 1
-3 dB bandwidth: 100 kHz
Current — quiescent input current: 2.4 μA
Input offset voltage: 80 µV
Supply current: 100 µA
Supply voltage, single/double (±): 3.6 V - 24 V
Operating temperature: -40°C to 125°C
Mounting type: surface mount



Manufacturer : MAXIM
Factory number : MAX4070AUA+
Package weight : 0.002 kg
RoHS : conform
Technical information
Datasheet/manual