reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 3491 CPD :: Transceiver, DIP-14

Item-No.: MAX 3491 CPD
€4,50
Category of goods: 1


MAX3491CPD


Technical data:

Type: transceiver
Protocol: RS422, RS485
Number of drivers/receivers: 1/1
Duplex: full
Receiver hysteresis: 50 mV
Data rate: 10 Mbps
Power supply: 3 V to 3.6 V
Operating temperature: 0°C to 70°C



Manufacturer : MAXIM
Factory number : MAX3491CPD+
Package weight : 0.003 kg
RoHS : conform
Technical information
Datasheet/manual