reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 3323 EEUE :: MAXIM-IC, Transceiver

Item-No.: MAX 3323 EEUE
€4,70
Category of goods: 1
Bargain Item!
Limited amount available.


MAX 3323 EEUE

  • Product Description
  • Technical information
  • General
    • Modelname
    • Transmitter/receiver
    • Design
    • ±15 kV ESD-protected
    • Housing
    • TSSOP-16
    • Mounting form
    • 16 QSOP
    • Temperature range
    • 0 ... 70
  • Electrical values
    • Supply voltage
    • 3.3 - 5.5 VDC
    • Input voltage
    • 0.4 - 4.9 VDC
    • Output Current
    • ±0.05µ A
    • Output voltage
    • ±5.4 VDC
  • Measuring range
    • Resistor
    • 5k Ohm
±15kV ESD-Protected RS-232 Transceiver
Body: TSSOP-16
Brand : MAXIM



Manufacturer : MAXIM
Factory number : MAX3323EEUE+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Transmitter/receiver
    • Design
    • ±15 kV ESD-protected
    • Housing
    • TSSOP-16
    • Mounting form
    • 16 QSOP
    • Temperature range
    • 0 ... 70
  • Electrical values
    • Supply voltage
    • 3.3 - 5.5 VDC
    • Input voltage
    • 0.4 - 4.9 VDC
    • Output Current
    • ±0.05µ A
    • Output voltage
    • ±5.4 VDC
  • Measuring range
    • Resistor
    • 5k Ohm
Datasheet/manual