reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 3323 EEPE :: Transceiver, DIP-16

Item-No.: MAX 3323 EEPE
€12,30
Category of goods: 1 = discountable

MAX3323EEPE


Technical data:

Type: transceiver
Protocol: RS232
Number of drivers/receivers: 1/1
Duplex: full
Receiver hysteresis: 350 mV
Data rate: 250 kbps
Power supply: 3 V to 5.5 V
Operating temperature: -40°C to 85°C
Mounting type: feedthrough hole



Manufacturer : MAXIM
Factory number : MAX3323EEPE+
Package weight : 0.004 kg
RoHS : conform
Technical information
Datasheet/manual