reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 3322 EEUP :: Transceiver, TSSOP-20

Item-No.: MAX 3322 EEUP
€6,99
Category of goods: 1 = discountable

MAX3322EEUP


Technical data:

Type: transceiver
Protocol: RS232
Number of drivers/receivers: 2/2
Duplex: full
Receiver hysteresis: 350 mV
Data rate: 250 kbps
Power supply: 3 V to 5.5 V
Operating temperature: -40°C to 85°C
Mounting type: surface mount



Manufacturer : MAXIM
Factory number : MAX3322EEUP+
Package weight : 0.0001 kg
RoHS : conform
Technical information
Datasheet/manual