reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 1771 CPA :: MAXIM-IC, DC-DC converter

Item-No.: MAX 1771 CPA
€3,99
Category of goods: 1


MAX 1771 CPA

  • Product Description
  • Technical information
  • General
    • Modelname
    • Converter
    • Type
    • DC/DC converter
    • Design
    • High efficiency
    • Housing
    • DIP-8
    • Mounting form
    • 8 Plastic DIP
    • Temperature range
    • 0 ... 70
  • Electrical values
    • Input voltage
    • 2 - 16.5 VDC
    • Output voltage
    • Up to 12 VDC
    • Output power
    • 24 W
    • Switching frequency
    • 300 kHz

12-V or adjustable, high-efficiency, low IQ, step-up DC-DC controller
Housing: DIL-8
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX1771CPA+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Converter
    • Type
    • DC/DC converter
    • Design
    • High efficiency
    • Housing
    • DIP-8
    • Mounting form
    • 8 Plastic DIP
    • Temperature range
    • 0 ... 70
  • Electrical values
    • Input voltage
    • 2 - 16.5 VDC
    • Output voltage
    • Up to 12 VDC
    • Output power
    • 24 W
    • Switching frequency
    • 300 kHz
Datasheet/manual